Schurter 0070.5011.B1 technical specifications.
| Capacitance | 364pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Energy | 3.5J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 66V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVTS |
| Varistor Voltage | 82V |
| Weight | 0.017637oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0070.5011.B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.