Schurter 0071.1391.B1 technical specifications.
| Capacitance | 3.634nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Energy | 170J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 18kA |
| Max Varistor Voltage | 224V |
| Min Varistor Voltage | 184V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVTP |
| Varistor Voltage | 204V |
| Weight | 0.141096oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0071.1391.B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.