Schurter 0071.1591.B1 technical specifications.
| Capacitance | 3.089nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| RoHS Compliant | No |
| Varistor Voltage | 259V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0071.1591.B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.