Schurter 0071.2561.A2 technical specifications.
| Capacitance | 465pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Energy | 145J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 432V |
| Min Varistor Voltage | 354V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVTP |
| Varistor Voltage | 393V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0071.2561.A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.