Schurter 0071.2711.B1 technical specifications.
| Capacitance | 58pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 740V |
| Energy | 20J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 466V |
| Min Varistor Voltage | 382V |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 360V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVTP |
| Varistor Voltage | 424V |
| Voltage Rating (AC) | 270V |
| DC Rated Voltage | 360V |
| Weight | 0.017637oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0071.2711.B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.