Schurter 0072.4681.B1 technical specifications.
| Capacitance | 565pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Energy | 450J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 795V |
| Min Varistor Voltage | 651V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVTT |
| Varistor Voltage | 723V |
| Weight | 0.141096oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0072.4681.B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.