Schurter 0090.0005 technical specifications.
| Current | 5A |
| Current Rating | 5A |
| Diameter | 10.3mm |
| Fuse Current | 5A |
| Fuse Size | 10.3 x 38mm |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASO 10.3x38 |
| Termination | Clip |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0090.0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
