Schurter 0090.1004 technical specifications.
| Current Rating | 4A |
| Fuse Size | 10.3 x 38mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder, Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ASO 10.3x38 |
| Termination | Radial |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.317466oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0090.1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
