Schurter 0090.1012 technical specifications.
| Approvals | UL, VDE |
| Current Rating | 12A |
| Length | 1.496inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder, Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ASO 10.3x38 |
| Termination | Radial |
| Type | Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0090.1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
