Schurter 0098.9201 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MCS 18 |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0098.9201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.