
Fuse holder for 5x20mm or 6.3x32mm fuses, rated for 600V AC/DC and 16A. Features bronze body with tin-plated bronze contacts for reliable conductivity. Designed for horizontal PCB mounting via through-hole termination with PC pins. Operates across a wide temperature range from -40°C to 85°C.
Schurter 0751.0056 technical specifications.
| Body Material | Bronze |
| Color | Silver |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Current | 10A |
| Fuse Size | 5x20mm or 6.3x32mm |
| Length | 10.5mm |
| Material | Bronze, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OG |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
