
Cartridge fuse clip for PCB mounting, featuring a 10A current rating and 250V/500V voltage rating. Constructed with brass body and contacts, tin plating, and a through-hole termination for horizontal orientation. Operating temperature range spans from -40°C to 85°C, accommodating 5mm diameter fuses. Supplied in bulk packaging with 1000 units per package.
Schurter 0751.0062 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5.2mm |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | OG |
| Termination | PC Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.021164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.