
Horizontal PCB mount fuse holder with screw termination, rated for 1.5kV AC/DC and 32A. Features copper alloy body and contacts with silver plating. Designed for 38mm x 10.3mm fuses, this component has a silver color and is constructed from copper and silver. It is lead-free and supplied in bulk packaging.
Schurter 0751.0500 technical specifications.
| Body Material | Copper Alloy |
| Package/Case | 100 |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 32A |
| Fuse Current | 32A |
| Fuse Size | 0.406" Dia x 1.496" L (10.3mm x 38mm) |
| Height | 20.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Copper, Silver |
| Mount | PCB |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CSO |
| Termination | Screw |
| Voltage | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 0.154853oz |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0500 to view detailed technical specifications.
No datasheet is available for this part.