Schurter 0751.0501 technical specifications.
| Body Material | Copper Alloy |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 32A |
| Fuse Size | 0.394 Dia (10mm) |
| Height | 20.7mm |
| Length | 12mm |
| Material | Copper, Silver |
| Mount | Chassis Mount |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSO |
| Termination | Screw |
| Voltage | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| Weight | 0.154853oz |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.