Through-hole mount fuse holder with solder termination, designed for 0505 package fuses. Features a copper alloy body and contacts with silver plating, rated for 32A and 1.5kV AC/DC. Operating temperature range is -40°C to 85°C. Dimensions are 13.8mm length, 13.8mm width, and 20.7mm height.
Schurter 0751.0505 technical specifications.
| Body Material | Copper Alloy |
| Package/Case | 0505 |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 32A |
| Depth | 15mm |
| Fuse Current | 32A |
| Fuse Size | 0.394 Dia (10mm) |
| Height | 20.7mm |
| Length | 13.8mm |
| Material | Copper, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CSO |
| Termination | PC Pin |
| Voltage | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.