Open fuse holder designed for 10.3 x 38mm and 10.3 x 85mm fuses. Features a copper alloy body and contacts with silver plating, ensuring reliable conductivity. Rated for 32A and 1.5kV AC, with a wide operating temperature range from -40°C to 85°C. Mounts via through-hole termination with PC pins, offering horizontal orientation.
Schurter 0751.0506 technical specifications.
| Body Material | Copper Alloy |
| Package/Case | 0506 |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 32A |
| Fuse Size | 0.394 Dia (10mm) |
| Height | 20.7mm |
| Length | 12mm |
| Material | Copper, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSO |
| Termination | PC Pin |
| Voltage | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| Weight | 0.159086oz |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.