Schurter 0752.1242 technical specifications.
| Body Material | Bronze |
| Package/Case | Radial |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CQM |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0752.1242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.