Schurter 0853.0622 technical specifications.
| Package/Case | 0622 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0853.0622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.