Schurter 0854.0601 technical specifications.
| Color | Clear |
| Lens Style | Square |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EMF |
| Shape | Square |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0854.0601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
