Schurter 0854.0635 technical specifications.
| Color | Blue |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EMF |
| Shape | Round |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0854.0635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.