Schurter 0859.0081 technical specifications.
| Fuse Size | N/A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0859.0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.