Schurter 0862.8104 technical specifications.
| Actuator Length | 6mm |
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Shape | Round |
| Termination | Through Hole |
| Weight | 0.008713oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0862.8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.