Schurter 0862.8226 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMS |
| Shape | Round |
| Weight | 0.011005oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0862.8226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.