Schurter 1.1002 technical specifications.
| Body Material | Ceramic |
| Current Rating | 630mA |
| Diameter | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1.1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.