Schurter 1041.5000.501 technical specifications.
| Depth | 110mm |
| Interface | USB |
| Length | 120mm |
| Operating Force | 3N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 1041.5000.501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.