Schurter 1041.6500 technical specifications.
| Package/Case | Metal |
| Depth | 66.7mm |
| Height | 15.58mm |
| Illumination Type | Non-Illuminated |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 3N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| RoHS Compliant | No |
| Termination | Cable |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 1041.6500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.