Schurter 1068.1012.1110001 technical specifications.
| Actuator Material | Aluminium |
| Package/Case | Metal |
| Current Rating | 200mA |
| Depth | 78mm |
| Height | 11.33mm |
| Illumination Type | Illuminated, LED |
| Length | 97mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Front |
| Operating Force | 3N |
| Package Quantity | 6 |
| Ratings | IP69K, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Type | PIEZO |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1068.1012.1110001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
