Schurter 1068.1016.1112001 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Mount | Panel |
| Package Quantity | 6 |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1068.1016.1112001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.