Schurter 1241.1005.3038 technical specifications.
| Max Current Rating | 50mA |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 2.3N |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1005.3038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.