SPST tactile switch featuring a non-illuminated, round polycarbonate button with PC pin termination for through-hole mounting. Offers a 48VDC voltage rating and 125mA current rating, with a mechanical life exceeding 1,000,000 cycles and an operating force of 250gf. Designed for operation between -25°C and 85°C, this RoHS compliant component boasts IP40 protection.
Schurter 1241.1032.4 technical specifications.
| Actuator Material | PC, Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Gold |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | MTG Green |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| Weight | 0.032452oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1032.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.