Schurter 1241.1055.8050 technical specifications.
| Contact Material | Silver |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operating Force | 2.3N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1055.8050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.