Schurter 1241.1082.5 technical specifications.
| Actuator Material | PC, Polycarbonate |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | MTG Green |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1082.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.