SPST tactile switch featuring a non-illuminated, round polycarbonate button with PC pin termination for through-hole mounting. Rated for 48VDC maximum voltage and 50mA continuous current (125mA max), this switch offers a mechanical life exceeding 1,000,000 cycles and an operating force of 250gf. It operates within a temperature range of -25°C to 85°C and boasts IP40 protection.
Schurter 1241.1082.7 technical specifications.
| Actuator Material | PC, Polycarbonate |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | MTG Green |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1082.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.