Schurter 1241.1100.2018 technical specifications.
| Contact Material | Silver |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Operating Force | 3N |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1100.2018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.