Schurter 1241.1102.3097 technical specifications.
| Contact Material | Gold |
| Max Current Rating | 80mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Operating Force | 3N |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 1241.1102.3097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.