Schurter 1241.1102.7097 technical specifications.
| Contact Material | Gold |
| Current Rating | 80mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 80mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 3N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | MCS18 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.059966oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 1241.1102.7097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.