Illuminated & Non-Illuminated Pushbutton Switch with momentary action, featuring a round, flush button actuator. Offers SPST throw configuration with silver contacts and gold plating, rated for 48V DC and 125mA. Designed for panel, snap-in, or solder mounting with a 3N operating force. Boasts an electrical and mechanical life of 1,000,000 cycles, IP65, water-resistant, and dust-tight ratings, and operates within a -25°C to 60°C temperature range.
Schurter 1241.1104.7097 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in, Solder |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS18 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1104.7097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.