Illuminated & Non-Illuminated Pushbutton Switch with momentary action, featuring a round, flush button actuator. Rated for 48VDC and 125mA, with gold and silver contacts for reliable performance. Offers a robust electrical and mechanical life of 1,000,000 cycles, and is sealed to IP65 standards for water and dust resistance. Mounts via through-hole or panel, with PC pin termination and an operating force of 3N.
Schurter 1241.1110.7097 technical specifications.
| Actuator Type | Round, Button, Flush |
| Approvals | CE |
| Contact Current Rating | 125mA |
| Contact Material | Gold, Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Operating Force | 3N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS18 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1110.7097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.