Schurter 1241.1113.7.97 technical specifications.
| Illumination Type | Illuminated |
| Operating Force | 3N |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1113.7.97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.