Illuminated pushbutton switch featuring momentary action and a round, flush button actuator. Rated for 125mA at 48V DC with silver contacts, offering 1,000,000 electrical and mechanical cycles. Mounts via panel snap-in or screw, with solder termination and an IP65 water and dust-tight rating. Operating force is 3N, with a temperature range of -25°C to 60°C.
Schurter 1241.1113.7098 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 125mA |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in, Screw |
| Operating Force | 3N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MCS18 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 1241.1113.7098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.