SMD Tactile Switch, SPST, Off-Mom, featuring a round button with a 1.05mm Polyphenylene actuator. This non-illuminated or illuminated switch offers a 1.8N operating force and 0.35mm travel, with gold-plated contacts rated for 0.05A and 30VAC/42VDC. Designed for surface mount with gull wing termination, it boasts a mechanical life exceeding 1,000,000 cycles and an IP40 rating. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability.
Schurter 1241.1600.11 technical specifications.
| Actuator Length | 1.05mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.8N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1600.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
