Schurter 1241.162 technical specifications.
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Mount | PCB |
| Operating Force | 2.2N |
| Package Quantity | 100 |
| Series | SMS/PMS |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Weight | 0.030865oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.