Schurter 1241.1624.4 technical specifications.
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 1.6N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1624.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.