SPST tactile switch featuring a round, non-illuminated polyphenylene actuator and gold contacts. Rated for 0.05A and 30VAC/42VDC, this through-hole component offers a mechanical life exceeding 1,000,000 cycles with an operating force of 1.6N. It boasts an IP40 rating and operates within a temperature range of -40°C to 85°C.
Schurter 1241.1624.71 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mount | Through Hole |
| Operating Force | 180gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | PMS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Weight | 0.049384oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1624.71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.