SPST tactile switch featuring a round, polyphenylene actuator and PC pin termination for through-hole mounting. Rated for 50mA and 30VAC/42VDC, this non-illuminated switch offers a mechanical life exceeding 1,000,000 cycles with an operating force of 220gf and 0.35mm travel. Designed for harsh environments, it boasts IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C.
Schurter 1241.1625.4 technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 220gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PMS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.1625.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.