Schurter 1241.1701.700 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 150gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | HDT |
| Switch Function | Off-Mom |
| Switch Travel | 1.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 1241.1701.700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.