Schurter 1241.2356 technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Faston |
| Throw Configuration | SPST |
| Weight | 0.183425oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.