Schurter 1241.2415.3 technical specifications.
| Contact Current Rating | 40mA |
| Current Rating | 40mA |
| Material | Aluminium, Anodized |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PSE EX |
| Switch Type | PIEZO |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2415.3 to view detailed technical specifications.
No datasheet is available for this part.
