Schurter 1241.2415.4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSE EX |
| Switch Type | PIEZO |
| Throw Configuration | SPST |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2415.4 to view detailed technical specifications.
No datasheet is available for this part.
