Schurter 1241.2615 technical specifications.
| Current Rating | 40mA |
| Mount | Through Hole |
| Package Quantity | 10 |
| Series | PSE EX |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2615 to view detailed technical specifications.
No datasheet is available for this part.